Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.140 (CNY73.6082) |
| 5+ | CNY62.280 (CNY70.3764) |
| 10+ | CNY59.410 (CNY67.1333) |
| 25+ | CNY56.350 (CNY63.6755) |
| 50+ | CNY55.120 (CNY62.2856) |
| 100+ | CNY53.820 (CNY60.8166) |
| 250+ | CNY48.770 (CNY55.1101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.14 (CNY73.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No920-532J-53SCopy
Order Code3765367
Connector TypeHD EFI Coaxial
Coaxial TerminationSolder
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Mounting-
Product Range-
Technical Specifications
Connector Type
HD EFI Coaxial
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Coaxial Termination
Solder
Contact Material
Brass
Connector Mounting
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
