Print Page
Image is for illustrative purposes only. Please refer to product description.

1,964 In Stock
Need more?
1,964 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.390 (CNY3.8307) |
| 10+ | CNY2.930 (CNY3.3109) |
| 25+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.540 (CNY2.8702) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.39 (CNY3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No902-9235Copy
Order Code4472148
Connector TypeMicrominiature Coaxial Switch
Connector TypeMicrominiature Coaxial Switch
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSteel
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Microminiature Coaxial Switch
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Steel
Frequency Max
11GHz
Product Range
-
Connector Type
Microminiature Coaxial Switch
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
