Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.890 (CNY137.7357) |
| 5+ | CNY115.760 (CNY130.8088) |
| 10+ | CNY109.620 (CNY123.8706) |
| 25+ | CNY105.930 (CNY119.7009) |
| 50+ | CNY102.320 (CNY115.6216) |
| 100+ | CNY97.410 (CNY110.0733) |
| 250+ | CNY90.040 (CNY101.7452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.89 (CNY137.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10848Copy
Order Code4155027
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial Cable TypeRTK-044, TFC 3.6mm LL-50
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Cable Type
RTK-044, TFC 3.6mm LL-50
Product Range
-
Connector Body Style
Straight Plug
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439
