Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.520 (CNY98.8976) |
| 5+ | CNY81.990 (CNY92.6487) |
| 10+ | CNY76.400 (CNY86.332) |
| 25+ | CNY72.310 (CNY81.7103) |
| 50+ | CNY70.060 (CNY79.1678) |
| 100+ | CNY66.300 (CNY74.919) |
| 250+ | CNY64.190 (CNY72.5347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.52 (CNY98.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10764Copy
Order Code3931069
Connector TypeSMA Coaxial
Impedance50ohm
Coaxial Cable Type1.37mm Micro
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Cable Type
1.37mm Micro
Connector Mounting
Cable Mount
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003828
