Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.700 (CNY114.921) |
| 5+ | CNY96.590 (CNY109.1467) |
| 10+ | CNY91.470 (CNY103.3611) |
| 25+ | CNY88.400 (CNY99.892) |
| 50+ | CNY85.330 (CNY96.4229) |
| 100+ | CNY81.240 (CNY91.8012) |
| 250+ | CNY75.100 (CNY84.863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.70 (CNY114.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10761Copy
Order Code3931065
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type0.81mm Micro
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Coaxial Cable Type
0.81mm Micro
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
