Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-10744Copy
Manufacturer Standard Lead Time14 weeks
Order Code3780686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY105.390 (CNY119.0907) |
| 250+ | CNY99.450 (CNY112.3785) |
Price for:Each
Minimum: 100
Multiple: 100
CNY10,539.00 (CNY11,909.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10744Copy
Manufacturer Standard Lead Time14 weeks
Order Code3780686
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable Type0.141" Conformable, 0.141" Semi Rigid
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
0.141" Conformable, 0.141" Semi Rigid
Product Range
-
Impedance
50ohm
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005053
