Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.830 (CNY147.8379) |
| 5+ | CNY123.190 (CNY139.2047) |
| 10+ | CNY115.480 (CNY130.4924) |
| 25+ | CNY110.300 (CNY124.639) |
| 50+ | CNY108.930 (CNY123.0909) |
| 100+ | CNY97.950 (CNY110.6835) |
| 250+ | CNY92.500 (CNY104.525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.83 (CNY147.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-10737Copy
Order Code3769201
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Coaxial Cable TypeRTK-031, TFC-302LL
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Contact Material
Brass
Product Range
-
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RTK-031, TFC-302LL
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008138
