Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.650 (CNY665.1745) |
| 5+ | CNY563.070 (CNY636.2691) |
| 10+ | CNY537.420 (CNY607.2846) |
| 25+ | CNY527.330 (CNY595.8829) |
| 50+ | CNY512.390 (CNY579.0007) |
| 100+ | CNY464.850 (CNY525.2805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.65 (CNY665.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-92Copy
Order Code2396234
Connector TypeHN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 82-92 is a HN-type Straight Jack with silver-plated brass contacts. The UG-496/U jack is made of brass with nickel plated finish, comes with a PTFE insulator and 4-hole flange.
- Threaded coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- Extended dielectric
- -65 to 165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Connector Type
HN Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for 82-92
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036061
