Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No82-64 (UG-27A/U)Copy
Manufacturer Standard Lead Time60 weeks
Order Code1462984
Your Part Number
326 In Stock
23 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
313 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.650 (CNY512.6245) |
| 5+ | CNY419.860 (CNY474.4418) |
| 10+ | CNY396.330 (CNY447.8529) |
| 25+ | CNY375.430 (CNY424.2359) |
| 50+ | CNY359.330 (CNY406.0429) |
| 100+ | CNY351.730 (CNY397.4549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.65 (CNY512.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-64 (UG-27A/U)Copy
Manufacturer Standard Lead Time60 weeks
Order Code1462984
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeN Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 82-64 (UG-27A/U) is a N-type Jack to N-type Plug UG-27A/U right angle RF Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 11GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
N Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06754
