Print Page
Image is for illustrative purposes only. Please refer to product description.

92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.440 (CNY138.3572) |
| 5+ | CNY118.550 (CNY133.9615) |
| 10+ | CNY114.600 (CNY129.498) |
| 25+ | CNY101.500 (CNY114.695) |
| 50+ | CNY98.840 (CNY111.6892) |
| 100+ | CNY91.200 (CNY103.056) |
| 250+ | CNY83.560 (CNY94.4228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.44 (CNY138.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-101-RFXCopy
Order Code1654660
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 82-101-RFX is a N-type Jack to N-type Jack Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 11GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 82-101-RFX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04432
