Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No531-40188Copy
Manufacturer Standard Lead Time9 weeks
Order Code4260619
Your Part Number
145 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.300 (CNY37.629) |
| 10+ | CNY28.790 (CNY32.5327) |
| 25+ | CNY26.290 (CNY29.7077) |
| 50+ | CNY26.090 (CNY29.4817) |
| 100+ | CNY25.010 (CNY28.2613) |
| 250+ | CNY23.460 (CNY26.5098) |
| 500+ | CNY22.860 (CNY25.8318) |
| 1000+ | CNY22.250 (CNY25.1425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.30 (CNY37.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No531-40188Copy
Manufacturer Standard Lead Time9 weeks
Order Code4260619
Connector TypeF Coaxial
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT, RG179
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
F Coaxial
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Connector Type
F Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 179DT, RG179
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005448
