Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0250Copy
Manufacturer Standard Lead Time28 weeks
Order Code2435060
Product Range336 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.750 (CNY290.1275) |
| 10+ | CNY224.670 (CNY253.8771) |
| 25+ | CNY186.140 (CNY210.3382) |
| 100+ | CNY182.420 (CNY206.1346) |
| 250+ | CNY178.700 (CNY201.931) |
| 500+ | CNY174.980 (CNY197.7274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.75 (CNY290.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0250Copy
Manufacturer Standard Lead Time28 weeks
Order Code2435060
Product Range336 Series
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range336 Series
SVHCLead (04-Feb-2026)
Product Overview
The 336206-14-0250 is a 0.25m RF Coaxial Cable Assembly with AMC right angle plug to reverse polarity TNC bulkhead jack connection. This assembly performs up to 6GHz and offers 50Ω impedance.
- Snap-on interface
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617
