Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0150Copy
Manufacturer Standard Lead Time28 weeks
Order Code2435059
Product Range336 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.740 (CNY249.4362) |
| 10+ | CNY187.630 (CNY212.0219) |
| 25+ | CNY175.880 (CNY198.7444) |
| 100+ | CNY159.500 (CNY180.235) |
| 250+ | CNY149.530 (CNY168.9689) |
| 500+ | CNY142.400 (CNY160.912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.74 (CNY249.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0150Copy
Manufacturer Standard Lead Time28 weeks
Order Code2435059
Product Range336 Series
Technical Datasheet
Cable Length - Imperial5.91"
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range336 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5.91"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
