Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0075Copy
Order Code2435058
Product Range336 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.580 (CNY251.5154) |
| 10+ | CNY189.170 (CNY213.7621) |
| 25+ | CNY177.320 (CNY200.3716) |
| 100+ | CNY160.810 (CNY181.7153) |
| 250+ | CNY150.750 (CNY170.3475) |
| 500+ | CNY143.570 (CNY162.2341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.58 (CNY251.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336206-14-0075Copy
Order Code2435058
Product Range336 Series
Technical Datasheet
Cable Length - Imperial2.95"
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric75mm
Coaxial Cable Type1.37mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range336 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2.95"
Cable Length - Metric
75mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
336 Series
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
