
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 10+ | CNY33.500 (CNY37.855) |
| 25+ | CNY31.650 (CNY35.7645) |
| 50+ | CNY30.360 (CNY34.3068) |
| 100+ | CNY28.450 (CNY32.1485) |
| 250+ | CNY27.220 (CNY30.7586) |
| 500+ | CNY26.610 (CNY30.0693) |
| 1000+ | CNY25.990 (CNY29.3687) |
Product Information
Product Overview
The 31-5431 is a RF Connector, BNC series, BNC right angle PCB Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and polypropylene insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -55 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
RG58, RG59, RG179, RG316
Gold Plated Contacts
PCB Mount
Lead (04-Feb-2026)
Right Angle Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
-
Technical Docs (2)
Alternatives for 31-5431
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
