
3,750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.820 (CNY26.9166) |
| 10+ | CNY20.220 (CNY22.8486) |
| 100+ | CNY17.190 (CNY19.4247) |
| 250+ | CNY16.320 (CNY18.4416) |
Product Information
Product Overview
The 31-315-RFX is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for M17/93-RG178, RG-178, RG-178A, RG-178B, RG-196 and RG-196A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG174, RG188, RG316
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
