
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.380 (CNY281.7994) |
| 5+ | CNY238.460 (CNY269.4598) |
| 10+ | CNY227.550 (CNY257.1315) |
| 25+ | CNY206.810 (CNY233.6953) |
| 50+ | CNY202.990 (CNY229.3787) |
| 100+ | CNY201.290 (CNY227.4577) |
| 250+ | CNY199.580 (CNY225.5254) |
Product Information
Product Overview
The 31-2226 is a RF Connector, BNC series, BNC straight twin Clamp Plug with silver-plated beryllium copper contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for RG-108 and RG-108A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG108A/U
Silver Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
