Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No2FA1-NZSP-C30E2.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4644928
Your Part Number
368 In Stock
Need more?
368 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.390 (CNY115.7007) |
| 5+ | CNY100.200 (CNY113.226) |
| 10+ | CNY94.610 (CNY106.9093) |
| 25+ | CNY87.450 (CNY98.8185) |
| 50+ | CNY85.270 (CNY96.3551) |
| 100+ | CNY76.740 (CNY86.7162) |
| 250+ | CNY72.440 (CNY81.8572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.39 (CNY115.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No2FA1-NZSP-C30E2.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4644928
Connector TypeFAKRA Coaxial
Connector TypeFAKRA Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeDACAR 302, RTK-031, TFC-302LL
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
FAKRA Coaxial
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Type
FAKRA Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
DACAR 302, RTK-031, TFC-302LL
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
