Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No292-101P-52SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4065198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY232.670 (CNY262.9171) |
| 250+ | CNY223.050 (CNY252.0465) |
Price for:Each
Minimum: 100
Multiple: 100
CNY23,267.00 (CNY26,291.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No292-101P-52SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4065198
Connector Type2.92mm Coaxial
Connector Body StyleStraight Plug
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
2.92mm Coaxial
Contact Material
Beryllium Copper
Product Range
-
Connector Body Style
Straight Plug
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808
