Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245106-01-06.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code4472155
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.980 (CNY218.0674) |
| 10+ | CNY163.970 (CNY185.2861) |
| 25+ | CNY153.710 (CNY173.6923) |
| 100+ | CNY139.390 (CNY157.5107) |
| 250+ | CNY130.670 (CNY147.6571) |
| 500+ | CNY124.440 (CNY140.6172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.98 (CNY218.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-01-06.00Copy
Manufacturer Standard Lead Time11 weeks
Order Code4472155
Connector to ConnectorSMA Bulkhead Jack to 90° MMCX Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric
152mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
