Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M1.00Copy
Manufacturer Standard Lead Time23 weeks
Order Code2435057
Product Range245 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.090 (CNY258.8717) |
| 10+ | CNY194.690 (CNY219.9997) |
| 25+ | CNY182.500 (CNY206.225) |
| 100+ | CNY165.510 (CNY187.0263) |
| 250+ | CNY155.150 (CNY175.3195) |
| 500+ | CNY147.760 (CNY166.9688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.09 (CNY258.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M1.00Copy
Manufacturer Standard Lead Time23 weeks
Order Code2435057
Product Range245 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range245 Series
SVHCLead (04-Feb-2026)
Product Overview
The 245101-04-M1.00 is a 1m RG-58/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 1GHz and offers 50Ω impedance.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
