Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-36.00Copy
Manufacturer Standard Lead Time25 weeks
Order Code2293727
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.190 (CNY222.8247) |
| 10+ | CNY167.560 (CNY189.3428) |
| 25+ | CNY157.060 (CNY177.4778) |
| 100+ | CNY142.440 (CNY160.9572) |
| 250+ | CNY133.530 (CNY150.8889) |
| 500+ | CNY132.660 (CNY149.9058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.19 (CNY222.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-36.00Copy
Manufacturer Standard Lead Time25 weeks
Order Code2293727
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 245101-04-36.00 is a 36-inch RG-58/U Coaxial Cable, BNC straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Each cable assembly is limited by the lower performing end.
- 50Ω Nominal impedance
Applications
RF Communications, Commercial, Industrial
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58/U
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051393
