Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.25Copy
Order Code2435050
Product Range245 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.010 (CNY195.5013) |
| 10+ | CNY147.010 (CNY166.1213) |
| 25+ | CNY137.810 (CNY155.7253) |
| 100+ | CNY124.970 (CNY141.2161) |
| 250+ | CNY117.150 (CNY132.3795) |
| 500+ | CNY111.570 (CNY126.0741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.01 (CNY195.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.25Copy
Order Code2435050
Product Range245 Series
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range245 Series
SVHCLead (04-Feb-2026)
Product Overview
The 245101-01-M0.25 is a 0.25m RG-316/U RF Coaxial Cable Assembly with BNC straight plug to SMA straight plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
