Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-36.00Copy
Manufacturer Standard Lead Time27 weeks
Order Code2293725
Product Range245 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.860 (CNY256.3518) |
| 10+ | CNY192.810 (CNY217.8753) |
| 25+ | CNY180.740 (CNY204.2362) |
| 100+ | CNY165.700 (CNY187.241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.86 (CNY256.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-36.00Copy
Manufacturer Standard Lead Time27 weeks
Order Code2293725
Product Range245 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourBrown
Product Range245 Series
SVHCLead (04-Feb-2026)
Product Overview
The 245101-01-36.00 is a 36-inch RG-316/U Coaxial Cable, BNC straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Each cable assembly is limited by the lower performing end.
- 50Ω Nominal impedance
Applications
RF Communications, Commercial, Industrial
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Brown
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
