Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242187Copy
Order Code1654657
Also Known AsBM-SMBF-N/3GT3G-50
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.560 (CNY293.3028) |
| 10+ | CNY220.600 (CNY249.278) |
| 25+ | CNY204.070 (CNY230.5991) |
| 100+ | CNY187.530 (CNY211.9089) |
| 250+ | CNY175.810 (CNY198.6653) |
| 500+ | CNY172.300 (CNY194.699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.56 (CNY293.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242187Copy
Order Code1654657
Also Known AsBM-SMBF-N/3GT3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242187 is a BNC Plug to SMB Plug Straight Adapter with gold-plated beryllium copper contacts and gold/nickel-plated brass body. It features PTFE insulation and 4GHz maximum frequency. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01591
