Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242186Copy
Order Code1654656
Also Known AsBF-SMBM1-N/3GT3G-50
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.630 (CNY244.7919) |
| 10+ | CNY184.100 (CNY208.033) |
| 25+ | CNY172.560 (CNY194.9928) |
| 100+ | CNY156.490 (CNY176.8337) |
| 250+ | CNY146.710 (CNY165.7823) |
| 500+ | CNY144.410 (CNY163.1833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.63 (CNY244.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242186Copy
Order Code1654656
Also Known AsBF-SMBM1-N/3GT3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242186 is a BNC Jack to SMB Jack Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with gold/nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
