Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242185Copy
Manufacturer Standard Lead Time31 weeks
Order Code1462736
Also Known AsBF-SMBF-N/3GT3G-50
Your Part Number
137 In Stock
25 more incoming. You can reserve stock now
113 Delivery in 5-6 Business Days(UK stock)
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.630 (CNY147.6119) |
| 10+ | CNY111.010 (CNY125.4413) |
| 25+ | CNY104.060 (CNY117.5878) |
| 100+ | CNY101.400 (CNY114.582) |
| 250+ | CNY98.740 (CNY111.5762) |
| 500+ | CNY97.880 (CNY110.6044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.63 (CNY147.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242185Copy
Manufacturer Standard Lead Time31 weeks
Order Code1462736
Also Known AsBF-SMBF-N/3GT3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242185 is a BNC jack to SMB plug Straight Adapter with gold-plated beryllium copper contacts. It is made of brass with gold/nickel-plated finish and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 4GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
