Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242145Copy
Manufacturer Standard Lead Time31 weeks
Order Code1462747
Also Known AsSMAF-SMBF1-3GT50G-50
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.660 (CNY308.1058) |
| 5+ | CNY252.190 (CNY284.9747) |
| 10+ | CNY231.720 (CNY261.8436) |
| 25+ | CNY219.290 (CNY247.7977) |
| 50+ | CNY206.850 (CNY233.7405) |
| 100+ | CNY196.990 (CNY222.5987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.66 (CNY308.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242145Copy
Manufacturer Standard Lead Time31 weeks
Order Code1462747
Also Known AsSMAF-SMBF1-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 242145 is a SMA Jack to SMB Plug Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with gold-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected. Connex between series adapter is used to join two connectors of different series. They are designed to offer the lowest VSWR rating of the two series involved.
- 50Ω Impedance
- 4GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 242145
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
