Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No242107Copy
Manufacturer Standard Lead Time6 weeks
Order Code3020575
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.350 (CNY254.6455) |
| 5+ | CNY222.040 (CNY250.9052) |
| 10+ | CNY204.990 (CNY231.6387) |
| 25+ | CNY197.510 (CNY223.1863) |
| 50+ | CNY196.410 (CNY221.9433) |
| 100+ | CNY195.310 (CNY220.7003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.35 (CNY254.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No242107Copy
Manufacturer Standard Lead Time6 weeks
Order Code3020575
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
SMA
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
