Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No225-101P-52SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3679732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY119.440 (CNY134.9672) |
| 250+ | CNY112.750 (CNY127.4075) |
Price for:Each
Minimum: 100
Multiple: 100
CNY11,944.00 (CNY13,496.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No225-101P-52SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3679732
Connector Type2.2 / 5 Coaxial
Connector Type2.2 / 5 Coaxial
Connector Body StyleStraight Plug
Coaxial Cable Type0.141" Conformable, RG402
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
2.2 / 5 Coaxial
Connector Body Style
Straight Plug
Contact Material
Brass
Connector Type
2.2 / 5 Coaxial
Coaxial Cable Type
0.141" Conformable, RG402
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02102
