Print Page
Image is for illustrative purposes only. Please refer to product description.

102 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.670 (CNY132.9671) |
| 5+ | CNY112.210 (CNY126.7973) |
| 10+ | CNY106.750 (CNY120.6275) |
| 25+ | CNY103.210 (CNY116.6273) |
| 50+ | CNY99.590 (CNY112.5367) |
| 100+ | CNY94.820 (CNY107.1466) |
| 250+ | CNY87.650 (CNY99.0445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.67 (CNY132.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222179-10Copy
Order Code4472175
Connector TypeF Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Crimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
