Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No222171
Order Code3594376
Product RangeF-Type Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.660 (CNY65.1558) |
| 10+ | CNY55.890 (CNY63.1557) |
| 25+ | CNY54.930 (CNY62.0709) |
| 50+ | CNY54.520 (CNY61.6076) |
| 100+ | CNY52.750 (CNY59.6075) |
| 250+ | CNY47.030 (CNY53.1439) |
| 500+ | CNY31.630 (CNY35.7419) |
| 1000+ | CNY25.700 (CNY29.041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.66 (CNY65.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222171
Order Code3594376
Product RangeF-Type Series
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1695A
Contact MaterialBrass
Connector MountingCable Mount
Product RangeF-Type Series
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1695A
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Product Range
F-Type Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014207
