Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.300 (CNY257.979) |
| 5+ | CNY213.430 (CNY241.1759) |
| 10+ | CNY198.560 (CNY224.3728) |
| 25+ | CNY190.920 (CNY215.7396) |
| 50+ | CNY185.740 (CNY209.8862) |
| 100+ | CNY180.550 (CNY204.0215) |
| 250+ | CNY162.340 (CNY183.4442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.30 (CNY257.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172384-BCCopy
Order Code4165522
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial Cable TypeRG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Contact MaterialPhosphor Bronze
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Connector Body Style
Straight Bulkhead Jack
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
N Coaxial
Coaxial Cable Type
RG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042979
