Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY81.920 (CNY92.5696) |
| 250+ | CNY77.350 (CNY87.4055) |
Price for:Each
Minimum: 100
Multiple: 100
CNY8,192.00 (CNY9,256.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172208.Copy
Order Code3395306
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Contact Plating
Gold Plated Contacts
Connector Body Style
Straight Flanged Jack
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036415
