Print Page
Image is for illustrative purposes only. Please refer to product description.

171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.080 (CNY76.9304) |
| 10+ | CNY57.850 (CNY65.3705) |
| 100+ | CNY49.160 (CNY55.5508) |
| 250+ | CNY46.530 (CNY52.5789) |
| 500+ | CNY43.890 (CNY49.5957) |
| 1000+ | CNY41.790 (CNY47.2227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.08 (CNY76.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172135Copy
Order Code1704360
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7808A, LMR240, RG8X
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 172135 is a straight N Coaxial Plug with nickel-plated brass contact. This coaxial plug is suitable for Belden 7808A, LMR240, RG8X flexible and semi-rigid cable. The connector with screw coupling are fully interchangeable with N connector made to the MIL-C-39012 specification. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- 1500V Peak voltage rating
- 1.3 Maximum 0 to 11GHz VSWR
- 1mΩ (centre) and 0.2mΩ (outer) Contact resistance
- 5000MΩ Insulation resistance
- PTFE insulator
- Silicone and synthetic rubber gasket
- Annealed copper nickel crimp ferrule
- Captive contact
Applications
RF Communications
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7808A, LMR240, RG8X
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for 172135
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
