Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No153100Copy
Manufacturer Standard Lead Time12 weeks
Order Code4845148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY123.260 (CNY139.2838) |
| 250+ | CNY116.980 (CNY132.1874) |
Price for:Each
Minimum: 100
Multiple: 100
CNY12,326.00 (CNY13,928.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No153100Copy
Manufacturer Standard Lead Time12 weeks
Order Code4845148
Connector TypeSSMC Coaxial
Connector TypeSSMC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 8216/7805A/83269/83284/84316, LMR-100A, RG174/RG188/RG316, RG174LL, Shikoku 1.5DS-QFB-TA
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SSMC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
10GHz
Product Range
-
Connector Type
SSMC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8216/7805A/83269/83284/84316, LMR-100A, RG174/RG188/RG316, RG174LL, Shikoku 1.5DS-QFB-TA
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
