Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
200 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.830 (CNY94.7279) |
| 5+ | CNY82.880 (CNY93.6544) |
| 10+ | CNY81.990 (CNY92.6487) |
| 25+ | CNY81.040 (CNY91.5752) |
| 50+ | CNY78.170 (CNY88.3321) |
| 100+ | CNY71.900 (CNY81.247) |
| 250+ | CNY68.830 (CNY77.7779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.83 (CNY94.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No152123.Copy
Order Code2351941
Connector TypeSMC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Contact MaterialBrass
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
SMC Coaxial
Coaxial Termination
Through Hole Right Angle
Contact Material
Brass
Product Range
-
Connector Body Style
Right Angle Jack
Impedance
50ohm
Connector Mounting
PCB Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
