Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145104-01-M1.00Copy
Order Code2435049
Product Range145 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.770 (CNY364.7301) |
| 10+ | CNY274.360 (CNY310.0268) |
| 25+ | CNY257.190 (CNY290.6247) |
| 100+ | CNY233.240 (CNY263.5612) |
| 250+ | CNY218.650 (CNY247.0745) |
| 500+ | CNY214.280 (CNY242.1364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.77 (CNY364.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145104-01-M1.00Copy
Order Code2435049
Product Range145 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to Connector90° SMB Plug to 90° SMB Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourTransparent
Product Range145 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
145 Series
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
