Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.730 (CNY278.8049) |
| 10+ | CNY209.690 (CNY236.9497) |
| 25+ | CNY196.560 (CNY222.1128) |
| 100+ | CNY178.260 (CNY201.4338) |
| 250+ | CNY167.110 (CNY188.8343) |
| 500+ | CNY159.150 (CNY179.8395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.73 (CNY278.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145104-01-M0.25Copy
Order Code2435046
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° SMB Plug to 90° SMB Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 145104-01-M0.25 is a 0.25m RG-316/U RF Coaxial Cable Assembly with SMB right angle plug to SMB right angle plug connection. This SMB assembly performs from DC to 3GHz with 50Ω impedance and offers a push-on interface for ease of use.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021138
