Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145103-01-06.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3395314
Product Range145 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.300 (CNY271.539) |
| 10+ | CNY204.200 (CNY230.746) |
| 25+ | CNY191.420 (CNY216.3046) |
| 100+ | CNY173.590 (CNY196.1567) |
| 250+ | CNY162.730 (CNY183.8849) |
| 500+ | CNY154.990 (CNY175.1387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.30 (CNY271.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145103-01-06.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3395314
Product Range145 Series
Cable Length - Imperial6"
Connector to ConnectorSMB Straight Plug to 90° SMB Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range145 Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
145 Series
Connector to Connector
SMB Straight Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
