Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00Copy
Manufacturer Standard Lead Time23 weeks
Order Code2435045
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.350 (CNY303.2355) |
| 5+ | CNY248.210 (CNY280.4773) |
| 10+ | CNY228.060 (CNY257.7078) |
| 25+ | CNY213.780 (CNY241.5714) |
| 50+ | CNY203.580 (CNY230.0454) |
| 100+ | CNY193.870 (CNY219.0731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.35 (CNY303.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00Copy
Manufacturer Standard Lead Time23 weeks
Order Code2435045
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 145101-01-M1.00 is a 1m RG-316/U RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection. This SMB assembly performs from DC to 3GHz with 50Ω impedance and offers a push-on interface for ease of use.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
