Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M0.25Copy
Manufacturer Standard Lead Time18 weeks
Order Code2435042
Your Part Number
258 In Stock
1 more incoming. You can reserve stock now
258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.230 (CNY294.0599) |
| 10+ | CNY221.210 (CNY249.9673) |
| 25+ | CNY207.360 (CNY234.3168) |
| 100+ | CNY188.060 (CNY212.5078) |
| 250+ | CNY176.300 (CNY199.219) |
| 500+ | CNY172.780 (CNY195.2414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.23 (CNY294.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M0.25Copy
Manufacturer Standard Lead Time18 weeks
Order Code2435042
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 145101-01-M0.25 is a 0.25m RG-316/U RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection. This SMB assembly performs from DC to 3GHz with 50Ω impedance and offers a push-on interface for ease of use.
Applications
RF Communications
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
250mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
