Print Page
Image is for illustrative purposes only. Please refer to product description.

307 In Stock
Need more?
307 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.230 (CNY51.1099) |
| 5+ | CNY44.550 (CNY50.3415) |
| 10+ | CNY43.860 (CNY49.5618) |
| 25+ | CNY43.520 (CNY49.1776) |
| 50+ | CNY42.020 (CNY47.4826) |
| 100+ | CNY40.590 (CNY45.8667) |
| 250+ | CNY39.840 (CNY45.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.23 (CNY51.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No142189.Copy
Order Code2084172
Connector TypeSMB Coaxial
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174/U, RG188A/U, RG316/U
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174/U, RG188A/U, RG316/U
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003248
