Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135113-02-24.00Copy
Order Code4066335
Product Range135 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.260 (CNY225.1638) |
| 10+ | CNY169.320 (CNY191.3316) |
| 25+ | CNY158.720 (CNY179.3536) |
| 100+ | CNY143.940 (CNY162.6522) |
| 250+ | CNY134.930 (CNY152.4709) |
| 500+ | CNY128.510 (CNY145.2163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.26 (CNY225.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135113-02-24.00Copy
Order Code4066335
Product Range135 Series
Cable Length - Imperial24"
Connector to ConnectorSMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range135 Series
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Bulkhead Jack to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
