
25 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.040 (CNY322.0952) |
| 10+ | CNY242.290 (CNY273.7877) |
| 25+ | CNY227.130 (CNY256.6569) |
| 100+ | CNY205.980 (CNY232.7574) |
| 250+ | CNY193.100 (CNY218.203) |
| 500+ | CNY189.240 (CNY213.8412) |
Product Information
Product Overview
The 135111-01-M0.25 is a 0.25m RG-316/U Coaxial Cable, SMA bulkhead female to SMA right angle male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
9.84"
250mm
SMA Right Angle Plug
50ohm
135 Series
90° SMA Plug to SMA Bulkhead Jack
RG316
SMA Bulkhead Jack
Transparent
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
