
75 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.820 (CNY215.6266) |
| 10+ | CNY162.180 (CNY183.2634) |
| 25+ | CNY152.030 (CNY171.7939) |
| 100+ | CNY137.870 (CNY155.7931) |
| 250+ | CNY129.250 (CNY146.0525) |
| 500+ | CNY124.430 (CNY140.6059) |
Product Information
Product Overview
The 135104-01-06.00 is a 6-inch RG-316/U Coaxial Cable, SMA right angle male to SMA right angle male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
6"
152.4mm
SMA Right Angle Plug
50ohm
135 Series
90° SMA Plug to 90° SMA Plug
RG316
SMA Right Angle Plug
Black
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
