
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.930 (CNY328.7509) |
| 5+ | CNY269.100 (CNY304.083) |
| 10+ | CNY247.260 (CNY279.4038) |
| 25+ | CNY231.780 (CNY261.9114) |
| 50+ | CNY220.720 (CNY249.4136) |
| 100+ | CNY210.200 (CNY237.526) |
Product Information
Product Overview
The 135101-R2-06.00 is a 6-inch Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
SMA Plug to SMA Plug
152.4mm
SMA Straight Plug
50ohm
-
6"
0.141 Conformable
SMA Plug, 50ohm
-
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
