
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.710 (CNY255.0523) |
| 10+ | CNY191.810 (CNY216.7453) |
| 25+ | CNY179.800 (CNY203.174) |
| 100+ | CNY163.060 (CNY184.2578) |
| 250+ | CNY152.850 (CNY172.7205) |
| 500+ | CNY145.570 (CNY164.4941) |
Product Information
Product Overview
The 135101-R1-03.00 is a 3-inch Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
SMA Plug to SMA Plug
76.2mm
SMA Straight Plug
50ohm
135 Series
3"
0.085 Conformable
SMA Straight Plug
-
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
