
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.450 (CNY238.9385) |
| 10+ | CNY179.710 (CNY203.0723) |
| 25+ | CNY168.460 (CNY190.3598) |
| 100+ | CNY152.770 (CNY172.6301) |
| 250+ | CNY143.210 (CNY161.8273) |
| 500+ | CNY136.390 (CNY154.1207) |
Product Information
Product Overview
The 135101-04-48.00 is a 48-inch RG-58 Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
48"
121.92cm
SMA Straight Plug
50ohm
135 Series
SMA Plug to SMA Plug
RG58/U
SMA Plug, 50ohm
Black
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
