Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-48.00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4659523
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.260 (CNY400.3138) |
| 5+ | CNY327.670 (CNY370.2671) |
| 10+ | CNY301.080 (CNY340.2204) |
| 25+ | CNY282.240 (CNY318.9312) |
| 50+ | CNY268.770 (CNY303.7101) |
| 100+ | CNY259.840 (CNY293.6192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.26 (CNY400.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-48.00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4659523
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG316DB
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.22m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG316DB
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038465
